EBC10DKSI

Heilind Number:SULEBC10DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKSI

Detailed Description

The EBC10DKSI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. With a 3A amperage and 700VAC voltage rating, it is suitable for high-power applications. The female connector with two rows and threaded mount type offers secure and stable connectivity. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and superior signal integrity. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The cantilever contact type and straight orientation, along with 20 positions and a tail length of 4.83mm, provide versatility in connectivity options. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, it ensures easy installation and compatibility with standard PCB layouts. The EBC10DKSI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.