EBC10DKSN

Heilind Number:SULEBC10DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKSN

Detailed Description

The EBC10DKSN is a high-quality Board To Board PCB Connector designed for reliable electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The connector offers 20 positions in a compact design, with a pitch of 2.54mm, making it ideal for densely populated PCBs. Its cantilever contact type and straight orientation facilitate easy and secure mating. The termination method of Thru Hole with Matte Tin plating guarantees stable solder connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its female gender and two rows configuration allow for versatile usage. Measuring at .61 inches in height and 9.4mm in width, it is space-efficient. The tail length of .19 inches provides flexibility in installation. Overall, the EBC10DKSN is a top choice for professionals in need of high-performance board-to-board connectors.