EBC10DKSS

Heilind Number:SULEBC10DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKSS

Detailed Description

Introducing the EBC10DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 20 female contacts, this connector offers reliable connectivity in a variety of electronic systems. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the contact type is cantilever for secure connections. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets the needs of high-speed and high-power applications. The straight orientation and side-hole mount type make installation easy and convenient. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in industrial, aerospace, and military applications. Trust the EBC10DKSS for seamless board-to-board connections in your next project.