EBC10DKST

Heilind Number:SULEBC10DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKST

Detailed Description

The SKU EBC10DKST is a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm, it features two rows of 20 cantilever contacts made of gold-plated phosphor bronze, ensuring excellent conductivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its threaded mount type and straight orientation make installation easy. The connector has a compact size, with dimensions of 9.4mm (width) x 15.49mm (height) x 4.83mm (tail length). With matte tin termination plating, it offers durability and longevity. Perfect for applications where reliability is paramount, the EBC10DKST is a top choice for engineers in need of high-quality board-to-board connectivity solutions.