EBC10DKUD

Heilind Number:SULEBC10DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKUD

Detailed Description

Introducing the EBC10DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it easy to install and use, while the clearance hole mount type and through-hole termination method ensure secure attachment to the PCB. With 20 positions and 2 rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your system with the EBC10DKUD and experience seamless connectivity like never before.