EBC10DKUH

Heilind Number:SULEBC10DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKUH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKUH

Detailed Description

Introducing the EBC10DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity at a maximum amperage of 3A and voltage of 700VAC. Featuring a female gender with two rows and 20 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its cantilever contact type and right-angle orientation further enhance its usability. With a compact design measuring 13.97mm in height and 9.4mm in width, the EBC10DKUH is a perfect choice for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Trust in its matte tin termination plating for long-term durability, making it a reliable component in your electronic systems.