EBC10DKUI

Heilind Number:SULEBC10DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKUI

Detailed Description

Introducing our EBC10DKUI PCB connector, designed for high-performance applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Constructed from durable PBT and Phosphor Bronze, it guarantees reliable operation even in harsh environments. Gold-plated contacts provide optimal conductivity, while the cantilever contact type offers efficient mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Termination through holes and matte tin plating further enhance its durability. With 20 positions and a pitch of 2.54mm, it offers versatile connectivity options. Whether for board-to-board or card edge connections, the EBC10DKUI is the perfect choice for your application.