EBC10DKUN

Heilind Number:SULEBC10DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKUN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKUN

Detailed Description

Introducing the EBC10DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision and durability in mind, this connector features PBT and phosphor bronze construction, ensuring reliable conductivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector, with two rows of 20 positions, offers ample connectivity options. Its cantilever contact type and gold plating enhance signal integrity, while the right-angle orientation and thru-hole termination method provide versatile installation possibilities. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 6.35mm, it suits a wide range of applications. This connector, with a compact height of 13.97mm and width of 9.4mm, is ideal for space-constrained PCB designs. Meeting the highest industry standards, including RoHS compliance, it is a reliable choice for mission-critical systems. Elevate your connectivity solutions with the EBC10DKUN.