EBC10DKUT

Heilind Number:SULEBC10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKUT

Detailed Description

Introducing EBC10DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With two rows and 20 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Trust the EBC10DKUT for your connectivity needs in aerospace, defense, and industrial applications.