EBC10DPBH

Heilind Number:SULEBC10DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPBH

Detailed Description

Introducing the EBC10DPBH, a high-performance board-to-board PCB connector designed for critical applications. With a female gender and two rows, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable connectivity. Operating at a maximum amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The double-point contact design with gold plating guarantees low contact resistance and high signal integrity. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Its right-angle orientation and 20 positions make it versatile for various PCB setups. Engineered for harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances solderability and corrosion resistance. Measuring .56 inches in height and .4 inches in width, it offers a compact yet sturdy solution. Whether in aerospace, defense, or industrial applications, the EBC10DPBH ensures dependable performance.