EBC10DPBI

Heilind Number:SULEBC10DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPBI

Detailed Description

Introducing the EBC10DPBI, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector offers a secure threaded mount type and through-hole termination method. With a contact rating of 3A and 700VAC, it ensures efficient power transmission. The double-point contact design with gold-plated Phosphor Bronze contacts guarantees low contact resistance and high conductivity. Boasting two rows and 20 positions with a 2.54mm pitch, it enables precise and versatile connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of 14.22mm height and 10.16mm width make it ideal for space-restricted environments. Trust the EBC10DPBI for superior performance and durability in your electronic projects.