EBC10DPBS

Heilind Number:SULEBC10DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPBS

Detailed Description

The EBC10DPBS is a high-performance female PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The double-point contact design and right-angle orientation facilitate secure connections even in tight spaces. With 20 positions and side-hole mounting, it offers versatility in PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its matte tin termination plating further enhances its reliability. Perfect for hi-rel applications, the EBC10DPBS is a standout choice for board-to-board and card edge connections.