EBC10DPDH

Heilind Number:SULEBC10DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPDH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPDH

Detailed Description

Introducing the EBC10DPDH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The double-point contact design guarantees secure and stable connections, while the straight orientation and 2.54mm pitch facilitate easy installation. With 20 positions and a clearance hole mount type, it offers versatility in PCB assembly. Operating flawlessly in harsh environments with an extended temperature range of -65 to 125°C, this connector is ideal for demanding industrial and commercial projects. Trust in the EBC10DPDH for seamless connectivity and performance excellence.