EBC10DPDI

Heilind Number:SULEBC10DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPDI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPDI

Detailed Description

The EBC10DPDI Board To Board PCB Connector is a high-performance component designed for reliable connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of diverse applications. Its double-point contact design and threaded mounting type guarantee secure and stable connections. With 20 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole soldering with matte tin plating enhances solder joint integrity. Compact in size with a connector height of 15.49mm and width of 10.16mm, it is space-efficient. Ideal for use in hi-rel systems, this connector, with an acronym EBC10DPDI, is a crucial component for robust PCB connections.