EBC10DPDN

Heilind Number:SULEBC10DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPDN

Detailed Description

Introducing the EBC10DPDN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a gender-specific female orientation and two rows of 20 double-point contacts, this connector ensures secure and efficient signal transmission. Crafted with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. Gold-plated contacts further enhance conductivity while Matte Tin termination plating guarantees stable connections. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets stringent performance standards. With a pitch of 2.54 mm, it enables precise alignment on PCBs. Its straight orientation and no mounting requirement provide versatility in installation. The EBC10DPDN is ideal for applications demanding high reliability and durability, even in harsh environments, with an operating temperature range of -65 to 125 °C. Elevate your electronic designs with this top-of-the-line connector.