| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DPDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DPDS |
EBC10DPDS
| Heilind Number: | SULEBC10DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DPDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DPDS, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a double-point contact design plated with gold, it guarantees optimal signal integrity. With two rows of 20 positions each, it offers ample connectivity options. The termination method, through-hole mounting, and a tail length of 4.06mm make for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse applications. Perfect for demanding environments, this connector is a must-have for any PCB assembly project.

