EBC10DPEH

Heilind Number:SULEBC10DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPEH

Detailed Description

This high-performance PCB connector, SKU EBC10DPEH, boasts a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. Featuring a double-point contact design and right-angle orientation, it provides secure and space-efficient connections in electronic devices. Its 20-position, 2-row layout, and thru-hole termination method make it ideal for board-to-board and card edge applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in diverse environments. With a compact design measuring just 14.22mm in height and 10.16mm in width, it offers versatility without compromising on quality. Suitable for various industries, this connector is a dependable choice for demanding electronic systems.