EBC10DPEI

Heilind Number:SULEBC10DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPEI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPEI

Detailed Description

The EBC10DPEI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 positions, it offers reliable connectivity in compact spaces. Featuring a threaded mount type and right-angle orientation, it ensures secure installation and efficient cable management. The female connector is constructed with PBT and Phosphor Bronze, with gold plating for enhanced conductivity. Operating at temperatures ranging from -65 to 125°C, it guarantees reliable performance in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. The matte tin termination plating further enhances its durability and longevity. This connector is a vital component in any electronic assembly, meeting the highest standards of quality and reliability.