| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DPEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DPEN |
EBC10DPEN
| Heilind Number: | SULEBC10DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DPEN |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DPEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in operation. With a contact rating of 3 A and voltage rating of 700 VAC, it offers efficient power transmission. The connector, with a double-point contact type, provides secure connectivity with low contact resistance. Its right-angle orientation and two rows of 20 positions allow for compact and efficient PCB layout. With termination through-hole and matte tin plating, it ensures easy and reliable soldering. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Overall, the EBC10DPEN is a top choice for applications requiring high reliability and performance in board-to-board connections.

