EBC10DPMH

Heilind Number:SULEBC10DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPMH

Detailed Description

Introducing the EBC10DPMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a double-point contact design and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. The 2.54mm pitch and 20 positions make it ideal for high-density connections. Its straight orientation, clearance hole mount type, and wire wrap termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, with a maximum voltage of 700 VAC, this connector is suitable for harsh environments. With a compact size of 15.49mm height and 10.16mm width, the EBC10DPMH is perfect for space-constrained designs. Trust in its matte tin termination plating for long-term reliability. Whether for industrial machinery, aerospace, or telecommunications equipment, this connector meets the highest standards for performance and quality. Elevate your connectivity solutions with the EBC10DPMH.