| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DPMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DPMI |
EBC10DPMI
| Heilind Number: | SULEBC10DPMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DPMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DPMI, a high-performance PCB connector designed for seamless board-to-board connections. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation in demanding environments. Its double-point contact design, with gold-plated phosphor bronze contacts, guarantees low resistance and optimal signal transfer. The threaded mount type and wire wrap termination method offer secure and efficient installation. With a 2.54mm pitch and 20 positions, it provides ample connectivity options. Rated for 700VAC and 3A, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built for durability. Trust the EBC10DPMI for your critical connectivity needs in aerospace, defense, and industrial systems.

