EBC10DPMN

Heilind Number:SULEBC10DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPMN

Detailed Description

Introducing the EBC10DPMN, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PBT and Phosphor Bronze materials, this female connector offers a seamless connectivity solution with a double-point contact type, ensuring secure electrical transmission. With a pitch of 2.54mm, it's ideal for applications requiring precise alignment. The gold-plated contacts guarantee optimal signal integrity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Featuring two rows and twenty positions, it accommodates complex PCB layouts with ease. Its straight orientation and no-mounting design facilitate straightforward installation. The tail length of 14.22mm allows for efficient wire wrapping. With a connector height of 15.49mm and width of 10.16mm, it offers a compact yet robust solution. Trust the EBC10DPMN for your connectivity needs, where quality meets performance.