EBC10DPMS

Heilind Number:SULEBC10DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPMS

Detailed Description

Introducing the EBC10DPMS, a high-performance PCB connector designed for precision connectivity. Crafted with PBT and Phosphor Bronze materials, this female connector ensures reliable and durable operation. Featuring double-point contact technology with gold plating, it guarantees efficient signal transmission, suitable for high-speed applications. With a 2.54mm pitch and 20 positions across two rows, it offers versatile connectivity options. The side-hole mount and wire wrap termination method make installation a breeze. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating enhances conductivity and longevity. Whether used in board-to-board or card edge connections, this connector excels in performance, making it a must-have in any electronic setup.