EBC10DPNH

Heilind Number:SULEBC10DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPNH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPNH

Detailed Description

Introducing the EBC10DPNH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various electronic applications. The double-point contact type and straddle orientation guarantee secure connections, while the clearance hole mount type and card extender termination method provide easy installation. With 20 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Trust the EBC10DPNH for seamless board-to-board connections in your projects.