EBC10DPNI

Heilind Number:SULEBC10DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPNI

Detailed Description

Introducing the EBC10DPNI, a high-performance board-to-board connector designed for demanding applications. With a short description of PBT and Phosphor Bronze construction, this connector offers durability and reliability in every use. Featuring a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female gender, double-point contact type, and threaded mount provide secure connections, while the 2-row, 20-position layout allows for versatile connectivity. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and 15.12mm tail length offer flexibility in installation. Ideal for hi-rel applications, the EBC10DPNI is a top choice for quality and performance in PCB connectivity.