EBC10DPNN

Heilind Number:SULEBC10DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPNN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPNN

Detailed Description

The EBC10DPNN is a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze, this connector ensures durability and reliability. With a double-point contact design and gold plating, it guarantees excellent conductivity, rated for up to 3A and 700VAC. Featuring 20 positions in a 2-row configuration, it offers ample connectivity options. The termination method is through a card extender, with a pitch of 2.54mm. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The connector's straddle orientation and no mounting requirement make it versatile for installation. With a compact height of 14.22mm and width of 10.16mm, it saves space on PCBs. Its matte tin termination plating ensures compatibility with different systems. Ideal for demanding industries, the EBC10DPNN is a top choice for seamless board-to-board connections.