EBC10DPNS

Heilind Number:SULEBC10DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPNS

Detailed Description

Introducing the EBC10DPNS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with double-point contact type, it guarantees secure and efficient signal transfer. The contact material, made of phosphor bronze with gold plating, offers excellent conductivity and durability. Its side-hole mount and card extender termination method make installation easy and convenient. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Measuring at .56 inches in height and .4 inches in width, with a 2.54mm pitch, it provides a compact yet robust solution for PCB connections. Trust the EBC10DPNS for your high-reliability electronic applications.