EBC10DPRH

Heilind Number:SULEBC10DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPRH

Detailed Description

SKU EBC10DPRH features a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and a double-point contact type, it ensures secure and reliable connections. The connector, featuring PBT and Phosphor Bronze construction with gold plating, guarantees excellent conductivity and durability. Its female gender, two rows, and 20 positions offer versatile connectivity options. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various power and signal transmission needs. The clearance hole mount type and card extender termination method facilitate easy and efficient installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 14.22mm and width of 10.16mm, saves space on the PCB. The matte tin termination plating ensures compatibility with RoHS regulations. Whether in aerospace, military, or industrial applications, the EBC10DPRH connector delivers outstanding performance and reliability.