EBC10DPRI

Heilind Number:SULEBC10DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPRI

Detailed Description

The EBC10DPRI female board-to-board PCB connector features a durable construction of PBT and phosphor bronze with a gold contact plating for reliable conductivity. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures optimal performance in demanding applications. Its double-point contact design and threaded mounting type offer secure and stable connectivity. With 20 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of card extender and matte tin plating make it easy to install and maintain, while its compact size of 14.22mm in height and 10.16mm in width saves valuable board space. Perfect for high-reliability systems, the EBC10DPRI is a versatile solution for various electronic devices.