EBC10DPRN

Heilind Number:SULEBC10DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPRN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPRN

Detailed Description

Introducing the EBC10DPRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. Its straddle orientation and 2.54mm pitch enable secure and precise connections. RoHS compliant and operating within a wide temperature range from -65 to 125°C, the EBC10DPRN is a dependable solution for your connectivity needs. Whether used in aerospace, industrial, or telecommunications systems, this connector offers unmatched performance and durability. Upgrade your PCB connections with the EBC10DPRN and experience seamless operation even in the most challenging environments.