| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DPRS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DPRS |
EBC10DPRS
| Heilind Number: | SULEBC10DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DPRS Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The double-point contact design and side-hole mount type offer secure connections, while the straddle orientation and card extender termination method enhance versatility. With 20 rows and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Trust the EBC10DPRS for efficient and durable board-to-board connections.

