EBC10DPSH

Heilind Number:SULEBC10DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DPSH

Detailed Description

Introducing the EBC10DPSH, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees optimal signal integrity. The connector offers 20 positions across 2 rows, with a 2.54mm pitch for easy installation. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced durability. Trust the EBC10DPSH for high-reliability connectivity in your electronic designs.