EBC10DPSI

Heilind Number:SULEBC10DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPSI

Detailed Description

The EBC10DPSI features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage of 3A and a voltage rating of 700VAC, this female connector is designed for high-power transmission. Boasting two rows of contacts with a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The gold-plated Phosphor Bronze contacts with a double-point design guarantee excellent conductivity and signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in demanding environments. With 20 positions and a pitch of 2.54mm, it facilitates easy and precise PCB connections. The matte tin termination plating enhances solderability, while the compact dimensions of 15.49mm in height and 10.16mm in width make it ideal for space-constrained layouts. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a high-quality solution for your connectivity needs.