EBC10DPSN

Heilind Number:SULEBC10DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPSN

Detailed Description

Introducing the EBC10DPSN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With 20 positions arranged in 2 rows and a pitch of 2.54mm, it allows for efficient data transfer. The double-point contact design and straight orientation further enhance signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its compact size, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBC10DPSN for seamless and durable board-to-board connections in your electronic designs.