| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DPSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DPSS |
EBC10DPSS
| Heilind Number: | SULEBC10DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DPSS |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DPSS PCB connector offers reliable and efficient connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent signal transmission. With a 2.54mm pitch and 20 positions, this female connector is suitable for various applications. Its double-point contact design and side hole mount type guarantee secure connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets high-performance standards. The termination method of thru-hole with matte tin plating enhances durability. Compact in size, with a connector height of 15.49mm and width of 10.16mm, it is ideal for space-constrained designs in hi-rel environments. Trust the EBC10DPSS for seamless board-to-board or card edge connections in your electronic systems.

