| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DPUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DPUH |
EBC10DPUH
| Heilind Number: | SULEBC10DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DPUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DPUH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transmission even in demanding environments. With a double-point contact type and a 2.54mm pitch, it offers secure connectivity for your electronic devices. The female connector with two rows and 20 positions, along with a clearance hole mount type, guarantees efficient PCB integration. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and .25-inch tail length facilitate easy installation. Trust the EBC10DPUH for seamless connectivity in your electronic designs.

