EBC10DPUI

Heilind Number:SULEBC10DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPUI

Detailed Description

Introducing the EBC10DPUI, a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and high signal integrity. The threaded mounting and thru-hole termination method offer secure and stable installation on PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. This connector, with a right-angle orientation and 20 positions, is perfect for compact designs. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is ideal for aerospace, defense, and industrial applications. Trust the EBC10DPUI for robust and efficient board-to-board connections.