EBC10DPUN

Heilind Number:SULEBC10DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DPUN

Detailed Description

Introducing the EBC10DPUN, a high-performance board-to-board connector designed for precision applications. This female connector features two rows of 20 double-point contacts, ensuring secure and reliable connectivity. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety and performance standards. The gold-plated contacts guarantee low contact resistance and optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and no-mounting design provide flexibility in installation. With a compact size of 0.4" in width and 0.56" in height, it saves valuable PCB space without compromising functionality. Trust the EBC10DPUN for seamless board-to-board connections in your next project.