| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DPUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DPUS |
EBC10DPUS
| Heilind Number: | SULEBC10DPUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DPUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC10DPUS Board To Board PCB Connector, a high-performance component designed for robust and reliable connections in electronic devices. This female connector features PBT and Phosphor Bronze construction with gold-plated double-point contacts, ensuring excellent conductivity and durability. With a 2.54mm pitch and 20 positions, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it easy to integrate into PCB assemblies. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for demanding industrial applications. Its matte tin termination plating further enhances its longevity. Trust the EBC10DPUS for efficient and secure board-to-board connections in your electronic designs.

