EBC10DRAH-S734

Heilind Number:SULEBC10DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRAH-S734
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULEBC10DRAH-S734

Detailed Description

This PBT and phosphor bronze female connector, with a contact rating of 3A and 700VAC, offers reliable power transmission for your electronic devices. Featuring two rows of 20 contacts with a pitch of 2.54mm, it ensures efficient signal transfer. The clearance hole mount type and through-hole termination method guarantee secure attachment to your PCB. Its phosphor bronze contacts with gold plating ensure excellent conductivity and durability. With a right-angle orientation and compact design, it is suitable for space-restricted applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating provides corrosion resistance, while its full bellow contact type ensures stable connections. Trust in the EBC10DRAHS734 for high-performance board-to-board and card edge connections.