EBC10DRAH

Heilind Number:SULEBC10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRAH

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU EBC10DRAH, is engineered for reliable power transmission in electronic systems. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient operation. Featuring two rows of 20 positions and a pitch of 2.54mm, this connector offers high-density connectivity. Its clearance hole mount type and through-hole termination method guarantee secure installation. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Designed with a right-angle orientation and a low-profile connector height of 10.95mm, it optimizes space utilization in PCB layouts. RoHS compliant with matte tin termination plating, this connector meets environmental standards. Perfect for applications in aerospace, defense, and industrial electronics, it's a reliable choice for high-performance connectivity.