EBC10DRAI

Heilind Number:SULEBC10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRAI

Detailed Description

Introducing the EBC10DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 positions, with a right-angle orientation for space-saving installation. Thru-hole mount type and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating temperature range of -65 to 125°C makes it ideal for industrial and aerospace use. With a pitch of 2.54mm (.1 in) and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it is perfect for densely populated PCBs. Trust the EBC10DRAI for high-reliability board-to-board connections in your next project.