| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DRAN |
EBC10DRAN
| Heilind Number: | SULEBC10DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a female gender, two rows, and a right-angle orientation for seamless integration. The contact material, made of phosphor bronze with gold plating, ensures reliable conductivity, while the full bellow contact type guarantees optimal signal transfer. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for high-power setups. Its RoHS compliance and termination plating with matte tin further enhance its environmental sustainability. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBC10DRAN is a dependable choice for critical electronic systems.

