EBC10DRAS-S93

Heilind Number:SULEBC10DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRAS-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRAS-S93

Detailed Description

Introducing the EBC10DRAS-S93, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows with a side hole mount type and thru-hole termination method, ensures secure and reliable assembly. Crafted with precision, it boasts contact materials of PBT and phosphor bronze with gold plating, guaranteeing optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its full bellow contact type and right-angle orientation facilitate efficient PCB connections. With 20 positions and a tail length of 3.18mm, it offers versatility in design. Operating smoothly in temperatures ranging from -65 to 125°C, it is highly durable. The connector's compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it space-efficient. Finished with matte tin termination plating, it ensures long-term performance. Whether for industrial machinery, telecommunications, or consumer electronics, the EBC10DRAS-S93 is the perfect choice for high-reliability connectivity solutions.