EBC10DREH-S13

Heilind Number:SULEBC10DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DREH-S13

Detailed Description

This female board-to-board PCB connector, with SKU EBC10DREH-S13, offers reliable connectivity in electronic applications. Its PBT and Phosphor Bronze construction, featuring Gold plating, ensures durability and efficient signal transmission. With a pitch of 2.54mm and 20 positions spread across 2 rows, it facilitates seamless PCB connections. The Full Bellow contact type and straddle orientation further enhance its performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. The termination method through Card Extenders and Matte Tin plating on Phosphor Bronze contacts guarantee secure attachment. With RoHS compliance and a connector height of 10.95mm, this connector meets high-quality standards for electronics manufacturing. Perfect for applications requiring precision and reliability, the EBC10DREHS13 is a vital component in the world of PCB connectivity.