EBC10DREH

Heilind Number:SULEBC10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DREH

Detailed Description

The EBC10DREH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials and gold-plated contacts, this connector offers exceptional durability and conductivity. Its 20 positions, 2-row configuration, and straight orientation make it suitable for a wide range of connection needs. The clearance hole mount type and eyelet termination method ensure easy and secure installation. Operating at voltages up to 700 VAC and amperages of 3A, this connector is ideal for power-intensive systems. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The EBC10DREH is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.