EBC10DREI-S13

Heilind Number:SULEBC10DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DREI-S13

Detailed Description

Introducing the EBC10DREI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission even in demanding industrial environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the stringent requirements of modern electronics. The Full Bellow contact type and straddle orientation provide secure connections, while the threaded mount type and card extender termination method offer easy installation. With 20 positions and a pitch of 2.54mm, this connector is ideal for applications requiring multiple connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance stability. The EBC10DREI-S13 is a vital component for any electronic system, delivering efficiency and durability.