EBC10DREN-S13

Heilind Number:SULEBC10DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DREN-S13

Detailed Description

EBC10DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it is suitable for power and signal transmission. Its 20 positions and 2 rows offer ample connectivity options, while the Full Bellow contact type and Gold plating guarantee low contact resistance and high reliability. The termination method, Card Extender, allows for easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. RoHS compliant and with Matte Tin termination plating, it meets environmental standards. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. The EBC10DREN-S13 is the perfect choice for high-reliability board-to-board connections.