EBC10DREN-S93

Heilind Number:SULEBC10DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DREN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC10DREN-S93

Detailed Description

SKU EBC10DREN-S93 features a durable connector designed for high-performance applications. With a female gender and two rows of contacts, it offers reliable connectivity in a variety of electronic systems. The termination method of eyelet ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at an amperage of 3 A and a voltage of 700 VAC, this connector is suitable for demanding environments. Its straight orientation, 20 positions, and 2.54 mm pitch make it ideal for board-to-board or card edge connections. With a wide operating temperature range of -65 to 125 °C, it is highly versatile. The connector's compact size, with dimensions of 10.95 mm in height and 8.38 mm in width, allows for efficient PCB integration. Its matte tin termination plating ensures long-term reliability. This high-quality connector is a perfect choice for demanding industrial and commercial applications.