| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DREN |
EBC10DREN
| Heilind Number: | SULEBC10DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DREN, a high-performance board-to-board PCB connector designed for optimal connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage of 3A and a voltage capacity of 700VAC. With a female gender and two rows, it offers versatile compatibility in various electronic applications. The termination method of eyelet and contact plating of gold guarantee efficient signal transfer. Its straight orientation and 20 positions make it ideal for intricate circuitry. RoHS compliant and operating seamlessly in a wide temperature range from -65 to 125°C, the EBC10DREN is a dependable choice for your connectivity needs.

